
This RF connector features a nickel plated zinc alloy housing and a gold plated center contact. It has a maximum operating temperature range of -55°C to 85°C and is rated for 500V. The connector has a 75 ohm impedance and can handle up to 1GHz frequency. It is RoHS compliant and has a solder termination. The connector is available in a through hole package and is suitable for use in various mounting configurations including through hole, panel, bulkhead, and front side nut.
BEL VBM511-75 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 100 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.