Conn Euro F 0Hz to 900MHz 75Ohm Crimp ST Cable Mount Nickel
Checking distributor stock and pricing after the page loads.
| Type | Euro |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 900MHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |