Sign in to ask questions about the BEL VF-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VF-W technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Finish | Nickel |
| Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for BEL VF-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
