Sign in to ask questions about the BEL VF312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VF312 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 200 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VF312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.