Sign in to ask questions about the BEL VN30-2020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VN30-2020 technical specifications.
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VN30-2020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
