Type N female RF connector with crimp termination, straight body orientation, and gold contact plating. Operating frequency range is 0 to 11 GHz. Operating temperature range is -65 to 165 degrees Celsius. Impedance is 50 ohms.
BEL VN30-2021 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL VN30-2021 to view detailed technical specifications.
No datasheet is available for this part.