
This RF coaxial connector features a brass body with nickel plating and gold-plated center contact. It has a PTFE dielectric material and is rated for 1.5kV. The connector is designed for free hanging mount and has a maximum operating temperature range of -65°C to 165°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the BEL VNS10-2020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL VNS10-2020 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for BEL VNS10-2020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
