
This wire housing features a brass body with nickel plating and a gold-plated center contact. It has a maximum operating temperature range of -55°C to 85°C and is rated for 1.5kV. The housing is made of PTFE dielectric material and has a 50R impedance. It is designed for free hanging mount and has a maximum frequency of 11GHz.
BEL VNS10-2051 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.17dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for BEL VNS10-2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
