This is a 50 ohm RF coaxial connector with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a frequency range of 0 to 2 GHz and has a gold contact plating. It can be used in environments with operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | FME |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |