Module DC-DC 1-OUT 0.75V to 3.63V 6A 22W 11-Pin Tray
BEL VRPB-06F1A0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 22W |
| Output Voltage | 3.63V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL VRPB-06F1A0G to view detailed technical specifications.
No datasheet is available for this part.