The VS20-2051 is a SMA right angle cable mount RF connector with a gold contact plating. It operates over a frequency range of 0 to 12.4 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |