Checking distributor stock and pricing after the page loads.
BEL YNV12T10 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.