Digital Power Manager 64-Pin QFN EP
BEL ZM7304G-65501 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7304G-65501 to view detailed technical specifications.
No datasheet is available for this part.