GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
BEL ZM7308G-65502-B2 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7308G-65502-B2 to view detailed technical specifications.
No datasheet is available for this part.