BEL ZM7308G-65502-T1 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL ZM7308G-65502-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.