Digital Power Manager 64-Pin QFN EP Tube
Checking distributor stock and pricing after the page loads.
BEL ZM7332G-00205-B1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |