Digital Power Manager 64-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
BEL ZM7332G-00247-T2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |