Module DC-DC 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |