
The ZY7007LG-T3 is a single-output isolated DC-DC converter from BEL, featuring a maximum output current of 7A and a maximum output power of 38.5W. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SMD/SMT package. The converter is lead-free and suitable for use in applications requiring isolated power conversion.
Sign in to ask questions about the BEL ZY7007LG-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ZY7007LG-T3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Height | 0.26inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 38.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 38.5W |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7007LG-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.