The ZY7115L(G)-LN is a single-output DC-DC converter from BEL, featuring UVLO, OVP, OCP, and OTP protection. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 83W. The converter is packaged in a surface mount package with dimensions of 0.55 inch in height, 1.26 inch in length, and 0.39 inch in width. It can handle a maximum output current of 15A and a maximum input voltage of 13.2V, with a minimum input voltage of 3V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.55inch |
| Length | 1.26inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Intelligent POL Converter |
| Voltage - Output 1 | 5.5V |
| Width | 0.39inch |
| RoHS | Compliant |