Module DC-DC 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R
BEL ZY7120HG-T3 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL ZY7120HG-T3 to view detailed technical specifications.
No datasheet is available for this part.