Cable Assembly Cord Set 2m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |