Belden 0976PMC101 technical specifications.
| Contact Material | Gold, CuZn |
| Current Rating | 4A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | M12 Lumberg |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden 0976PMC101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.