Conn M12 Circular M 4 POS ST 4 Terminal 1 Port
Belden 0979 PTX 101 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.