Cable Assembly Profinet 1m 22AWG M12 Circular to M12 Circular 4 to 4 POS M-F
Checking distributor stock and pricing after the page loads.
| Cable Type | Profinet |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |