Sign in to ask questions about the Belden 0985 656 500/2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 0985 656 500/2M technical specifications.
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | EtherMATE™ |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 0985 656 500/2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.