Belden 1033A 01010000 technical specifications.
| Type | Multi-Conductor Cable |
| Jacket Color | Black |
| Maximum Outer Diameter | 5.41mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.