This multi-conductor cable features a black PVC jacket and insulation, with a copper conductor material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is unshielded and 16AWG gauge, with a 7 x 24 stranding. It is RoHS compliant but not SVHC compliant.
Belden 1035A 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 6.452mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 24 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 1035A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.