Multi-Conductor Cable Polyvinyl Chloride 2Conductors 16AWG 6.45mm 300VAC Black 3048m Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Insulation Color | Black/White |
| Jacket Color | Black |
| Maximum Outer Diameter | 6.45mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |