
Belden 108774 technical specifications.
| Length | 0.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 108774 to view detailed technical specifications.
No datasheet is available for this part.