Belden 108776 technical specifications.
| Length | 0.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Test Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 108776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.