
This orange PVC cable has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a socket mount and meets IP65 ratings. The cable is made of PVC material and has a length of 5 meters.
Sign in to ask questions about the Belden 11285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 11285 technical specifications.
| Color | Orange |
| Length | 5m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP65 |
| Test Voltage | 800V |
| Wire/Cable Color | Orange |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 11285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
