Receptacle M8 Female Connector For Front Mounting Wire Solder Contacts, 4 poles, 0.5 meters
Belden 11292 technical specifications.
| Length | 0.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Test Voltage | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
