
Lumberg Automation 11294 RKMV 3-06/2 M Actuator-Sensor Connection Line, M8 Socket, Straight Orange
Belden 11294 technical specifications.
| Color | Orange |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Ratings | IP67 |
| Test Voltage | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.