Sign in to ask questions about the Belden 11373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 11373 technical specifications.
| Color | Black |
| Length | 2m |
| Material | PUR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 11373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.