Sign in to ask questions about the Belden 11411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 11411 technical specifications.
| Cable Length (m) | 2 |
| Cable Type | Cord Set |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | 7DJG2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 11411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.