
Lumberg Automation 11417 RKTS 5-183/2 M Actuator-sensor Connection Cable M2 Coupler, Straight
Belden 11417 technical specifications.
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.