
Unshielded Cat5e cable assembly, 4-pair configuration with 8 conductors. Features 24AWG copper conductors and PVC insulation and jacket. Rated 300V, operating temperature range of -40°C to 75°C, with a capacitance of 15pF. This black, 1000-foot spool is UL and NEC approved, RoHS compliant, and suitable for cable mounting.
Sign in to ask questions about the Belden 11700A0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 11700A0101000 technical specifications.
| Approvals | UL, NEC |
| Capacitance | 15pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.24mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 11700A0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
