Lumberg Automation 11720 RST 3-06/5 M Actuator-sensor Connection, M12 Plug, Straight Orange
Belden 11720 technical specifications.
| Color | Orange |
| Length | 5m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Wire/Cable Color | Yellow |
| RoHS | Not Compliant |
No datasheet is available for this part.