Belden 1172A B59500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.826mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 30 x 40 |
| Voltage Rating | 100V |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1172A B59500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
