Belden 11804 technical specifications.
| Color | Orange |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Wire/Cable Color | Yellow |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 11804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
