
This coaxial cable features a 20AWG copper and steel conductor, a polyethylene dielectric, and a PVC insulation and jacket material. It has a 75 ohm impedance and is available on a spool with a weight of 528 pounds. The cable is designed for use in temperatures ranging from -40°C to 80°C and meets the requirements of UL, CEC, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 1186A 0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1186A 0101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 0.265inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 528lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 1186A 0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.