
BELDEN 11872A 0101000 Unshielded Networking Cable, DataTuff, Cat6, 4 Pair, 23 AWG, 0.246 mm, 1000 ft, 304.8 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 11872A0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 11872A0101000 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 14.22mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | DataTuff® |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 66lb |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 11872A0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
