
Lumberg Automation 11891 RST 5-228/5 M Actuator-sensor Connection, M12 Plug, Straight Black
Belden 11891 technical specifications.
| Color | Black |
| Length | 5m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
No datasheet is available for this part.