
Shielded multicore cable assembly featuring 4 conductors, each 24AWG with 42 strands of copper. This 100-foot cable offers a characteristic impedance of 40 Ohms and a voltage rating of 100V. Constructed with PE insulation and a PVC jacket, it operates between -30°C and 75°C and has a current rating of 2.9A. CE and RoHS compliant, this black cable assembly is designed for audio and video applications.
Sign in to ask questions about the Belden 1192A B59100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1192A B59100 technical specifications.
| Approvals | CE |
| Capacitance | 39.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 40R |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 2.9A |
| Impedance | 40R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 42 |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 42 x 40 |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Weight | 4.1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1192A B59100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
