Multi-Conductor Cable 8Conductors 24AWG 5.96mm 300VAC Blue 152.4m Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Jacket Color | Blue |
| Maximum Outer Diameter | 5.96mm |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |