UNSHIELDED MULTIPAIR CABLE 2PR 1000FT 300V WHITE; LAN Category:Cat3; No. of Pairs:2 Pair; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:Solid ;RoHS Compliant: Yes
Belden 1243A2-U1000-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 4.318mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.