
This 300V unshielded cable assembly features 16AWG conductors with a copper core, PO insulation, and PVC jacket. The cable has a black color and is available in a 1000foot length. It is designed for cable mounting and is compliant with RoHS regulations. The assembly has been approved by UL, CEC, and NEC standards.
Sign in to ask questions about the Belden 1307A0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 1307A0101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.21inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage Rating | 300V |
| Weight | 29lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 1307A0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.