Multi-Conductor Cable Polyolefin 2Conductors 12AWG 8.94mm 300VAC White 152.4m Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Insulation Color | Black/Red |
| Jacket Color | White |
| Maximum Outer Diameter | 8.94mm |
| Max Current Rating | 17A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |