This multi-conductor cable features 4 conductors made from bare copper, with a maximum current rating of 18A and a maximum voltage rating of 300VAC. The cable has a maximum outer diameter of 10.74mm and operates within a temperature range of -20 to 75°C. The insulation and jacket colors are multi-color gray, respectively. This cable is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 10.74mm |
| Max Current Rating | 18A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |